- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 4-1624108-2
4-1624108-2
TE Connectivity / AMP Brand
3640 0402 1.9nH +/-0.2nH 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0402 1.9nH +/-0.2nH 1K RL
Search Keywords: 416241082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1624108-2
-
Alias/AKA:36401E1N9ATDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.9 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Thin Film
-
Maximum DC Current:560 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
Price (USD)
Qty
Unit Price
2,000
$0.0544
20,000
$0.0506
40,000
$0.0481
100,000
$0.0456
200,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing