- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1623933-2
4-1623933-2
TE Connectivity / AMP Brand
CFR50 5% 560R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 560R
Search Keywords: 416239332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623933-2
-
Alias/AKA:CFR50J560R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Element Type:Thin Film
-
Number of Resistors:1
-
Dimensions:9 x 3 mm
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Tolerance:5 %
-
Operating Temperature Range:-55 – 155 °C
-
Termination Type:Tinned Copper Leads
-
Voltage Rating:350 V
-
Mount Style:Axial Leaded
-
Product Type:Fixed Resistor
-
Temperature Coefficient:-1200 – 0 ppm/°C
-
Element Material:Carbon Film
-
Resistance Class:Up to 1kΩ
-
Power Rating:.5 W
-
Resistance:560 Ω
-
Packaging Method:Ammo Packed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0178
27,000
$0.0170
51,000
$0.0167
102,000
$0.0161
150,000
$0.0155
252,000
$0.0140
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing