- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1623928-2
4-1623928-2
TE Connectivity / AMP Brand
CFR16 5% 680R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR16 5% 680R
Search Keywords: 416239282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623928-2
-
Alias/AKA:CFR16J680R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0147
25,000
$0.0131
50,000
$0.0123
100,000
$0.0120
150,000
$0.0119
250,000
$0.0118
500,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing