- Home ›
- All Products›
- 4-1623795-2
4-1623795-2
TE Connectivity / AMP Brand
SQP5 R033 5% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 R033 5% WIRE
Search Keywords: 416237952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623795-2
-
Alias/AKA:SQPW5R033J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Power Rating:5 W
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Resistance Value:.033 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
320
$0.2935
1,280
$0.2312
2,560
$0.2212
5,120
$0.2149
7,680
$0.2090
25,280
$0.1829
50,240
$0.1685
100,160 +
$0.1663
Click for Quote
Log in
to unlock special pricing