Image is representational - see mfr. specs

C14 6R8 5% (LOOSE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
C14 6R8 5% (LOOSE)
Search Keywords: 416237740
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1623774-0
  • Alias/AKA:
    C146R8JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    14 W
  • Resistance Value:
    6.8 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Loose Pack
  • Dimension:
    53.3 x 8.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.70
500
$1.67
1,000
$1.64
2,500
$1.59
5,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!