- Home ›
- All Products›
- 4-1623773-1
4-1623773-1
TE Connectivity / AMP Brand
C10 230R 2% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 230R 2% (LOOSE)
Search Keywords: 416237731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623773-1
-
Alias/AKA:C10230RGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±90 ppm/°C
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:230 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$3.18
200
$2.38
300
$2.22
400 +
$2.18
Click for Quote
Log in
to unlock special pricing