- Home ›
- All Products›
- 4-1623772-9
4-1623772-9
TE Connectivity / AMP Brand
C7 470R 5% REELED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 470R 5% REELED
Search Keywords: 416237729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623772-9
-
Alias/AKA:C7470RJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:7 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:470 Ω
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing