- Home ›
- All Products›
- 4-1623771-4
TE Connectivity / AMP Brand
4-1623771-4
C3A 680R 5% AMMO PK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C3A 680R 5% AMMO PK
Search Keywords: 416237714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623771-4
-
Alias/AKA:C3A680RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:3 W
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:680 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1623771-4 RoHS compliant?
Yes, 4-1623771-4 is RoHS compliant.
What is the lead time for 4-1623771-4?
The standard lead time for 4-1623771-4 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,250
$2.124
2,500
$1.124
3,750
$0.791
5,000 +
$0.775
Click for Quote
Log in
to unlock special pricing