- Home ›
- All Products›
- 4-1623750-0
4-1623750-0
TE Connectivity / AMP Brand
ER58 R05 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 R05 5% AMMO
Search Keywords: 416237500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623750-0
-
Alias/AKA:ER58R05JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:7 W
-
Operating Temperature Range:-55 – 200 °C
-
Element Type:Wire Wound
-
Resistance Value:.05 Ω
-
Operating Voltage:200 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.875
500
$0.836
1,000
$0.800
2,500
$0.767
5,000
$0.746
7,500
$0.745
10,000
$0.737
15,000 +
$0.735
Click for Quote
Log in
to unlock special pricing