- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1623746-1
4-1623746-1
TE Connectivity / AMP Brand
ER74 560R 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 560R 5% AMMO PK
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = 560 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 416237461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623746-1
-
Alias/AKA:ER74560RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:560 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:13.5 x 6 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$0.6579
1,000
$0.4934
1,500
$0.4605
2,000 +
$0.4513
Click for Quote
Log in
to unlock special pricing