- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1623732-0
4-1623732-0
TE Connectivity / AMP Brand
BCHE 7 W 4K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 4K7 5%
Search Keywords: 416237320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623732-0
-
Alias/AKA:SBCHE64K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,104
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$0.6830
300
$0.6424
1,000
$0.5978
2,500
$0.5640
5,000
$0.5383
7,500
$0.5233
10,000
$0.4956
15,000 +
$0.4811
Click for Quote
Log in
to unlock special pricing