- Home ›
- All Products›
- 4-1623720-3
4-1623720-3
TE Connectivity / AMP Brand
CCR2 100R 10% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 100R 10% TAPED
Search Keywords: 416237203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623720-3
-
Alias/AKA:CCR2100RKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Terminations:2
-
Element Type:Carbon Composition
-
Number of Resistors:1
-
Resistance Value:100 Ω
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±1300 ppm/°C
-
Power Rating:2 W
-
Operating Temperature Range:-40 – 200 °C
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Operating Voltage:400 V
-
Voltage Rating:400 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$2.61
500
$1.61
750
$1.27
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing