- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1622826-4
4-1622826-4
TE Connectivity / AMP Brand
CRG0402 5% 470R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CRG0402 5% 470R
Search Keywords: 416228264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622826-4
-
Alias/AKA:CRG0402J470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Power Rating:.063 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260,000
Can Ship immediately
Minimum Order Quantity:
40000
Order Increment:
10000
12 Weeks
can ship
8/24/26