- Home ›
- All Products›
- 4-1622826-2
4-1622826-2
TE Connectivity / AMP Brand
CRG0402 5% 3K9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0402 5% 3K9
Search Keywords: 416228262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622826-2
-
Alias/AKA:CRG0402J3K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:3.9K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Ships today, if you order in
Minimum Order Quantity:
40000
Order Increment:
10000
10 Weeks
can ship
7/21/26