- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1622826-1
4-1622826-1
TE Connectivity / AMP Brand
CRG0402 5% 3K3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0402 5% 3K3
Product Highlights:
- CRG Series
- Resistance Selection = K ?
- Resistance = 3.3K ?
- Power Rating = .063 W
- Tolerance = 5 %
Search Keywords: 416228261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622826-1
-
Alias/AKA:CRG0402J3K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:3.3 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400,000
Can Ship immediately
Minimum Order Quantity:
40000
Order Increment:
10000
12 Weeks
can ship
8/24/26