- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1622825-9
4-1622825-9
TE Connectivity / AMP Brand
RL73K 3A R47 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R47 5% 4K RL
Search Keywords: 416228259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622825-9
-
Alias/AKA:RL73K3AR47JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Mount Style:Surface Mount
-
Resistance Range:Up to 1kΩ Ω
-
Resistor Type:Current Sensing Resistor
-
Power Rating:1 W
-
Packaging Method:Taped & Reeled
-
Element Type:Thick Film
-
Number of Terminations:2
-
Size Code:2512
-
Temperature Coefficient:±200 ppm/°C
-
Dimensions:6.35 x 3.1 x .6 mm
-
Termination Type:Solder
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Tolerance:5 %
-
Resistance:.47 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.3541
4,000
$0.2179
6,000
$0.1725
8,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing