- Home ›
- All Products›
- 4-1622825-4
4-1622825-4
TE Connectivity / AMP Brand
RL73K 3A R18 5% 4K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R18 5% 4K RL
Search Keywords: 416228254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622825-4
-
Alias/AKA:RL73K3AR18JTE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.18 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.3541
4,000
$0.2179
6,000
$0.1725
8,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing