- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1622825-2
4-1622825-2
TE Connectivity / AMP Brand
RL73K 3A R12 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RL73K 3A R12 5% 4K RL
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .12 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 416228252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622825-2
-
Alias/AKA:RL73K3AR12JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Resistance Value:120 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.2223
6,000
$0.1760
8,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing