- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1622825-1
4-1622825-1
TE Connectivity / AMP Brand
RL73K 3A R10 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R10 5% 4K RL
Search Keywords: 416228251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2336
4,000
$0.2253
8,000
$0.2223
12,000
$0.2218
28,000
$0.2181
52,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing