- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1622820-6
4-1622820-6
TE Connectivity / AMP Brand
3520 3R9 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 3R9 5%
Product Highlights:
- 3520 Series
- Resistance Selection = <1K ?
- Resistance = 3.9 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 416228206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1622820-6
-
Alias/AKA:35203R9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0595
8,000
$0.0581
12,000
$0.0572
28,000
$0.0556
52,000
$0.0544
100,000
$0.0531
152,000
$0.0523
252,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments