- Home ›
- All Products›
- 4-1618413-3
4-1618413-3
TE Connectivity / AMP Brand
LEV200ALNAA=CONTACTOR, 110VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LEV200ALNAA=CONTACTOR, 110VDC
Search Keywords: 416184133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618413-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arc Cover:Without
-
Product Category:Electromechanical Relays
-
Auxiliary Switch Contact Arrangement:Without
-
Coil Termination:10-32 UNF-2A Stud
-
Coil Voltage (Max):900 VDC
-
Product Type:Contactor
-
Pole Configuration:1
-
Terminal Configuration:M8 x 1.25 Stud
-
Contact Base Material:Copper
-
Contactor Type:Hermatically Sealed
-
Actuating System:DC
-
Product Classification:Relays - Contactors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
7
$223.79
14
$137.72
21
$109.02
27 +
$106.84
Click for Quote
Log in
to unlock special pricing