- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1618391-1
TE Connectivity / AMP Brand
4-1618391-1
LEV100A5ANH=RELAY,SPST-NO 24VDC VMT 15
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = Sealed
- LEV100 Series
- DC Actuating System
- 1 Poles
- Contact Arrangement = 1 Form X, SPST-NO-DM
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1618391-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 100 A |
| Contact Arrangement: | SPST-NO-DM |
| DC Coil Voltage: | 24 V |
| Maximum DC Voltage Rating: | 900 V |
| Termination Style: | Wire Lead |
| Led Indicator: | No |
| Mounting: | Chassis Mount |