- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1618391-0
4-1618391-0
TE Connectivity / AMP Brand
LEV100A4ANH=RELAY,SPST-NO,12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEV100A4ANH=RELAY,SPST-NO,12VDC
Product Highlights:
- Contactor Type = Sealed
- LEV100 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: 416183910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618391-0
-
Alias/AKA:LEV100A4ANH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:900 V
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Wire Lead
-
Led Indicator:No
-
Mounting:Chassis Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,477
Can Ship immediately
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$181.55
5
$178.58
10
$158.23
20
$154.65
50
$145.88
100 +
$145.15
Click for Quote
Log in
to unlock special pricing