- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1618388-6
TE Connectivity / AMP Brand
4-1618388-6
RELAY CONTACTOR SPST 500A 24V
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618388-6
-
Alias/AKA:LEV200A5NAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount