- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1618276-4
4-1618276-4
TE Connectivity / AMP Brand
K62A841=RELAY, VACUUM, SPST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
K62A841=RELAY, VACUUM, SPST
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 18 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 416182764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618276-4
-
Alias/AKA:K62A841
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Turret Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$2,691.93
3
$2,552.09
5 +
$2,325.23
Click for Quote
Log in
to unlock special pricing