- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 4-1618241-4
TE Connectivity / AMP Brand
4-1618241-4
K81BB47=RELAY, VACUUM, SPST-NC
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1618241-4 |
| Alias/AKA: | K81BB47 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 26.5 V |
| Contact Arrangement: | SPST-NC |
| Maximum Current Rating: | 10 A |
| Mounting: | Flange Mount |
| Operating Temperature: | -55 to 85 °C |
| Maximum DC Voltage Rating: | 10 KV |
| Termination Style: | Stud Terminals |