- Home ›
- All Products›
- 4-1618241-1
4-1618241-1
TE Connectivity / AMP Brand
K81BA57=RELAY, VACUUM, SPST-NC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K81BA57=RELAY, VACUUM, SPST-NC
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 416182411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618241-1
-
Alias/AKA:K81BA57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Rated:Yes
-
High Voltage Connection (Power):High Voltage Tabs
-
High Voltage Relay Coil Resistance:70 Ω
-
Power Switching:Yes
-
Termination Style:Stud Terminals
-
High Voltage Relay Contact Arrangement:1 Form B, SPST-NC, 1 N/C
-
High Voltage Connection (Coil):Stud Terminals
-
Relay Type:High Voltage
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Economizer:Without
-
Auxiliary Contacts:Without
-
Product Type:Relay
-
High Voltage Relay Mounting Type:Panel Mount
-
High Voltage Relay Voltage (Max):12 VDC
-
High Voltage Relay Contact Current Rating:30 A
-
Contact Voltage Rating:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2
$742.40
4
$456.86
6
$361.68
7 +
$354.45
Click for Quote
Log in
to unlock special pricing