Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1618241-0

K81BA47=RELAY, VACUUM, SPST-NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
K81BA47=RELAY, VACUUM, SPST-NC
Product Highlights:
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: 416182410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1618241-0
  • Alias/AKA:
    K81BA47
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NC
  • Maximum Current Rating:
    10 A
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -55 to 85 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    10 KV
  • Termination Style:
    Stud Terminals
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1618241-0 RoHS compliant?
Yes, 4-1618241-0 is RoHS compliant.
What is the lead time for 4-1618241-0?
The standard lead time for 4-1618241-0 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
56 Weeks can ship 11/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$794.37
4
$488.84
6
$387.00
7 +
$379.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!