- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 4-1618240-0
4-1618240-0
TE Connectivity / AMP Brand
K43P334=RELAY, VAC SPST LATCHI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
K43P334=RELAY, VAC SPST LATCHI
Product Highlights:
- Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 24 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 416182400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618240-0
-
Alias/AKA:K43P334
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:24 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Bus Wires
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
29
can ship
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
3
$1,243.64
6
$658.39
9
$463.31
11 +
$454.04
Click for Quote
Log in
to unlock special pricing