- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 4-1618239-8
TE Connectivity / AMP Brand
4-1618239-8
K41C234=RELAY, VACUUM, SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 12 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1618239-8 |
| Alias/AKA: | K41C234 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908060 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | -55 to 125 °C |
| Maximum DC Voltage Rating: | 5 KV |
| Termination Style: | Bus Wires |