- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 4-1618002-4
4-1618002-4
TE Connectivity / AMP Brand
EV500-4A=RELAY, PRESSURIZED, S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
EV500-4A=RELAY, PRESSURIZED, S
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 750 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 416180024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618002-4
-
Alias/AKA:EV500-4A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:750 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1.8 KV
-
Termination Style:Stud Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$7,685.30
2
$7,666.09
3
$5,220.64
4
$3,997.91
5 +
$3,917.95
Click for Quote
Log in
to unlock special pricing