- Home ›
- All Products›
- 4-1617825-9
4-1617825-9
TE Connectivity / AMP Brand
TD228-2502P=TDFO 25 SEC M83726/28-2502P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TD228-2502P=TDFO 25 SEC M83726/28-2502P
Search Keywords: 416178259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617825-9
-
Alias/AKA:TD228-2502P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Status Indicator Type:None
-
Magnetic Blow-Out Device:Without
-
Enclosure Type:Hermetic Sealed Metallic
-
Actuating System:DC
-
Operating Temperature Range:-55 – 125 °C
-
Mode of Operation:Delay on Operate
-
Product Type:Relay
-
Delay Time:25 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Contact Base Material:Silver Cadmium Oxide
-
Product Category:Electromechanical Relays
-
Termination Type:Solder Pin Terminal
-
Type of Control:Fixed
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,085.25
5
$689.45
8
$454.85
10 +
$445.75
Click for Quote
Log in
to unlock special pricing