- Home ›
- All Products›
- 4-1617819-7
4-1617819-7
TE Connectivity / AMP Brand
HFC5A1201G00 = HFC5A COMMERCIAL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFC5A1201G00 = HFC5A COMMERCIAL
Search Keywords: 416178197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617819-7
-
Alias/AKA:HFC5A1201G00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Coil Resistance:160 Ω
-
Coil Power Measurement:Milliwatts
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Transistor Driver:Without
-
Coil Suppression Diode:Without
-
MOSFET Driver:Without
-
Product Type:Relay
-
Operating Temperature Range:-55 – 85 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Coil Power Rating (DC):900 mW
-
Half-Size Relay Mounting Type:Plain Case
-
Half-Size Relay Contact Current Rating:5 A
-
Coil Latching:Without
-
Coil Polarity Protection Diode:Without
-
Termination Type:PC Pins
-
Half-Size Relay Input Voltage:12 VDC
-
Relay Type:Military/Aerospace High Performance
-
Vibration:10Gs, 10 – 500Hz
-
Shock:30Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
23
$139.29
45
$75.38
67
$53.44
89 +
$52.37
Click for Quote
Log in
to unlock special pricing