4-1617815-8
TE Connectivity / AMP Brand
FCA-150-KR4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-150-KR4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount
Search Keywords: 416178158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617815-8
-
Alias/AKA:FCA-150-KR4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$1,600.89
5
$1,013.90
8
$653.70
10 +
$640.62
Click for Quote
Log in
to unlock special pricing