4-1617806-7
TE Connectivity / AMP Brand
FC-325-8=MS27418-2D
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FC-325-8=MS27418-2D
Search Keywords: 416178067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617806-7
-
Alias/AKA:FC-325-8, MS27418-2D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:3PST-NO-DM
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:175 mA
-
Coil Resistance:160 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
25
can ship 8/5/26
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,101.58
3
$1,090.66
5
$1,079.85
8
$1,077.15
10 +
$1,058.59
Click for Quote
Log in
to unlock special pricing