TE Connectivity / AMP Brand
4-1617806-3
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617806-3
-
Alias/AKA:FC-325-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
Contact Arrangement:3PST-NO-DM10703
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Bracket Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Screw Terminal10727