Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1617806-2

Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Search Keywords: 416178062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1617806-2
Alias/AKA: FC-325-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536490055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching10725
Contact Arrangement: 3PST-NO-DM10703
AC Coil Voltage: 115 V
Mounting: Stud Mount10716
Operating Temperature: -70 to 125 °C
Termination Style: Solder Hook10727
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1617806-2 RoHS compliant?
No, 4-1617806-2 is not RoHS compliant.
What is the lead time for 4-1617806-2?
The standard lead time for 4-1617806-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,841.02
3
$2,833.92
5
$1,794.82
8
$1,157.18
10 +
$1,134.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!