TE Connectivity / AMP Brand
4-1617806-1
The 4-1617806-1 is a hermetically sealed, 3PST-NO, 25-amp, non-latching relay designed for high-reliability aerospace and defe ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1617806-1 |
| Alias/AKA: | MS27418-1B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching10725 |
| Contact Arrangement: | 3PST-NO-DM10703 |
| DC Coil Voltage: | 28 V |
| Coil Current: | 175 mA |
| Coil Resistance: | 160 Ohm |
| Mounting: | Stud Mount10716 |
| Operating Temperature: | -70 to 125 °C |
| Termination Style: | Solder Hook10727 |