Image is representational - see mfr. specs

FCAV-210-CX4=DPDT 10A MID-RANGE RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FCAV-210-CX4=DPDT 10A MID-RANGE RELAY
Search Keywords: 416178040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1617804-0
  • Alias/AKA:
    FCAV-210-CX4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuating System:
    DC
  • Operating Temperature Range:
    -70 – 125 °C
  • Terminal Plating:
    Tin-Lead
  • Terminal Configuration:
    Solder Hooks
  • Enclosure Type:
    Hermetically Sealed
  • Coil Magnetic System:
    Polarized, Monostable
  • Auxiliary Contacts:
    Without
  • Product Type:
    Relay
  • Coil Suppression Diode:
    With
  • Back EMF Suppression:
    With
  • Relay Type:
    Military/Aerospace Mid-Range
  • Vibration:
    20Gs, 57 – 3000Hz
  • Shock:
    100Gs, 6ms
  • Contact Base Material:
    Silver Cadmium Oxide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
3
$466.52
6
$287.09
9
$227.28
12 +
$222.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!