- Home ›
- All Products›
- 4-1617791-9
4-1617791-9
TE Connectivity / AMP Brand
FCA-125-3608L=M83536/36-008L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-125-3608L=M83536/36-008L
Search Keywords: 416177919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617791-9
-
Alias/AKA:M83536/37-001L, FCA-125-3608L, M83536/36-008L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466100110
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Contact Base Material:Silver Cadmium Oxide
-
Back EMF Suppression:Without
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Terminal Configuration:Solder Hooks
-
Terminal Plating:Tin-Lead
-
Coil Suppression Diode:Without
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$484.22
6
$297.98
9
$235.90
12 +
$231.19
Click for Quote
Log in
to unlock special pricing