- Home ›
- All Products›
- 4-1617789-3
4-1617789-3
TE Connectivity / AMP Brand
FCB-205-CX1=MIDRANGE RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-205-CX1=MIDRANGE RELAY
Search Keywords: 416177893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617789-3
-
Alias/AKA:FCB-205-CX1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Terminal Plating:Tin-Lead
-
Terminal Configuration:Solder Hooks
-
Actuating System:DC
-
Relay Type:Military/Aerospace Mid-Range
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 70 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$350.59
5
$258.90
8
$192.15
10 +
$188.31
Click for Quote
Log in
to unlock special pricing