- Home ›
- All Products›
- 4-1617787-8
4-1617787-8
TE Connectivity / AMP Brand
FCB-405-0610M=M83536/6-010M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-0610M=M83536/6-010M
Search Keywords: 416177878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617787-8
-
Alias/AKA:M83536/6-010M, FCB-405-0610M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Auxiliary Contacts:Without
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Suppression Diode:With
-
Back EMF Suppression:With
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Terminal Configuration:Solder Hooks
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$398.95
5
$294.61
8
$218.65
10 +
$214.28
Click for Quote
Log in
to unlock special pricing