- Home ›
- All Products›
- 4-1617787-4
4-1617787-4
TE Connectivity / AMP Brand
FCB-405-0608L=M83536/6-008L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-0608L=M83536/6-008L
Search Keywords: 416177874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617787-4
-
Alias/AKA:M83536/6-008L, FCB-405-0608L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Plating:Tin-Lead
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hooks
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:With
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 57 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
61 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
5
$542.80
9
$319.29
13
$233.33
17 +
$228.66
Click for Quote
Log in
to unlock special pricing