- Home ›
- All Products›
- 4-1617787-3
4-1617787-3
TE Connectivity / AMP Brand
FCB-405-0607M=M83536/6-007M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-0607M=M83536/6-007M
Search Keywords: 416177873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617787-3
-
Alias/AKA:FCB-405-0607M, M83536/6-007M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Back EMF Suppression:With
-
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Terminal Configuration:Solder Pins
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Plating:Tin-Lead
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 57 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$488.33
6
$300.51
9
$237.91
12 +
$233.15
Click for Quote
Log in
to unlock special pricing