- Home ›
- All Products›
- 4-1617784-0
4-1617784-0
TE Connectivity / AMP Brand
FCA-210-1021L=M83536/10-021L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-1021L=M83536/10-021L
Search Keywords: 416177840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617784-0
-
Alias/AKA:M83536/10-021L, FCA-210-1021L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Terminal Plating:Gold
-
Coil Magnetic System:Polarized, Monostable
-
Back EMF Suppression:With
-
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Auxiliary Contacts:Without
-
Terminal Configuration:Socket Pins
-
Vibration:30Gs, 10 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$303.07
3
$293.55
6
$281.46
9
$278.67
12 +
$275.92
Click for Quote
Log in
to unlock special pricing