Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1617758-8

General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount.
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 A
Search Keywords: 416177588
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1617758-8
Alias/AKA: M83536/2-023M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1617758-8 RoHS compliant?
Yes, 4-1617758-8 is RoHS compliant.
What is the lead time for 4-1617758-8?
The standard lead time for 4-1617758-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
On Order:
80   can ship 12/7/26
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$288.69
16
$265.50
24
$259.51
32 +
$253.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!