- Home ›
- All Products›
- 4-1617758-1
4-1617758-1
TE Connectivity / AMP Brand
FCB-205-0210M=M83536/2-010M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FCB-205-0210M=M83536/2-010M
Search Keywords: 416177581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617758-1
-
Alias/AKA:FCB-205-0210M, M83536/2-010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Back EMF Suppression:With
-
Contact Base Material:Silver Cadmium Oxide
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Terminal Configuration:Solder Pins
-
Product Type:Relay
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Plating:Tin-Lead
-
Enclosure Type:Hermetically Sealed
-
Vibration:30Gs, 70 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$363.27
4
$362.37
7
$254.85
10
$211.84
13 +
$207.61
Click for Quote
Log in
to unlock special pricing