TE Connectivity / AMP Brand
4-1617753-1
FCA-325-AY8 - Power Relay, AC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 115 VAC Coil , Socket Mount, Hermetically Sealed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1617753-1 |
| Alias/AKA: | FCA-325-AY8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| Coil Current: | .04 A |