- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1617752-3
4-1617752-3
TE Connectivity / AMP Brand
FCA-215-CY4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-215-CY4
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 15 Amps.
Search Keywords: 416177523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617752-3
-
Alias/AKA:FCA-215-CY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
120
can ship 8/26/26
MOQ for out of Stock Qty:
8
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$291.83
5
$288.27
8
$267.75
15
$247.23
23
$243.15
30 +
$239.06
Click for Quote
Log in
to unlock special pricing