- Home ›
- All Products›
- 4-1617570-4
4-1617570-4
TE Connectivity / AMP Brand
JMGACDD-18LW=M39016/19-041L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACDD-18LW=M39016/19-041L
Search Keywords: 416175704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617570-4
-
Alias/AKA:JMGACDD-18LW, M39016/19-041L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:18 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:With
-
Pin Configuration:.175" Diameter Mounting Pad
-
Actuating System:DC
-
Transistor Driver:Without
-
Coil Latching:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$154.98
5
$143.42
10
$137.27
20
$131.63
50
$77.44
100 +
$71.64
Click for Quote
Log in
to unlock special pricing